help desk software
DATA SHEET

Q5-2X-11/2-01-QB48IN-5

Qualtek Electronics

Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1-1/2" -L: 48" - 5/Pkg

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-2X-11/2-01-QB48IN-5
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Tubing
Body Material:
Flexible Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-45 to 125 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
12.7 mm
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1-1/2" -L: 48" - 5/Pkg
Search Keywords:
Q52X11201QB48IN5
IN STOCK: 20
Ships today, if you order in
Price Per:
Package
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.40
$55.400
5
$49.43
$247.150
10
$47.95
$479.500
30
$45.90
$1,377.000
50
$37.86
$1,893.000
100
$36.85
$3,685.000
250 +
$33.05
$8,262.500
Tools/3D Models
Product Guides