Q5-2X-1/2-01-QB48IN-5
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/2" - L: 48" - 5/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-2X-1/2-01-QB48IN-5
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-45 to 125 °C
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/2" - L: 48" - 5/Pkg
Search Keywords:
Q52X1201QB48IN5
IN STOCK:
60
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$14.36
$143.600
50
$12.24
$612.000
250
$11.73
$2,932.500
500
+
$11.61
$5,805.000
Product Guides