Q5-2X-1/4-01-QB48IN-25
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/4" - L: 48" - 25/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-2X-1/4-01-QB48IN-25
RoHS:
No
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-45 to 125 °C
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/4" - L: 48" - 25/Pkg
Search Keywords:
Q52X1401QB48IN25
IN STOCK:
0
On Order:
50
can ship 1/15/25
Price Per:
Package
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$36.93
$36.930
5
$32.95
$164.750
10
$32.46
$324.600
30
$31.04
$931.200
100
$25.23
$2,523.000
250
$22.33
$5,582.500
500
+
$20.89
$10,445.000
Product Guides