help desk software
DATA SHEET

Q5-2X-1/4-01-SS100M

Qualtek Electronics

Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/4" - 100m/Spool

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-2X-1/4-01-SS100M
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Tray
Type:
Tubing
Body Material:
Flexible Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-45 to 125 °C
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/4" - 100m/Spool
Search Keywords:
Q52X1401SS100M
IN STOCK: 0
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.95
$106.950
5
$98.97
$494.850
10
$96.10
$961.000
25
$78.11
$1,952.750
50
$76.03
$3,801.500
100
$68.21
$6,821.000
250 +
$63.03
$15,757.500
Tools/3D Models
Product Guides