Q5-2X-1/8-01-QB6IN-28
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/8" - L: 6" - 28/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-2X-1/8-01-QB6IN-28
RoHS:
No
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-45 to 125 °C
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/8" - L: 6" - 28/Pkg
IN STOCK:
16
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$4.30
$43.000
50
$3.04
$152.000
100
$3.00
$300.000
250
$2.66
$665.000
500
$2.41
$1,205.000
1,000
$2.32
$2,320.000
2,500
$2.26
$5,650.000
5,000
+
$2.21
$11,050.000
Product Guides