Q5-2X-1/8-01-SS200M
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/8" - 200m/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-2X-1/8-01-SS200M
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Flexible Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-45 to 125 °C
Inside Diameter After Shrinking:
1.6 mm
Inside Diameter Before Shrinking:
3.2 mm
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 1/8" - 200m/Spool
Search Keywords:
Q52X1801SS200M
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$148.76
$148.760
5
$137.65
$688.250
10
$131.75
$1,317.500
25
$108.65
$2,716.250
50
$105.75
$5,287.500
75
$104.16
$7,812.000
100
+
$94.87
$9,487.000
Product Guides