Q5-2X-3/16-01-QB48IN-25
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-2X-3/16-01-QB48IN-25
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-45 to 125 °C
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pkg
Search Keywords:
Q52X31601QB48IN25
IN STOCK:
15
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/9/24
Price Per:
Package
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$28.95
$28.950
5
$27.20
$136.000
30
$24.62
$738.600
50
$20.88
$1,044.000
100
$20.09
$2,009.000
250
$17.81
$4,452.500
500
+
$16.68
$8,340.000
Product Guides