Q5-2X-3/8-01-QB48IN-25
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 3/8" - L: 48" - 25/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-2X-3/8-01-QB48IN-25
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-45 to 125 °C
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 3/8" - L: 48" - 25/Pkg
Search Keywords:
Q52X3801QB48IN25
IN STOCK:
40
Can Ship immediately
Manufacturer Stock:
245
can ship
12/2/24
Price Per:
Package
Factory Lead-Time
18 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
1
$49.94
$49.940
5
$47.81
$239.050
10
$40.22
$402.200
30
$39.80
$1,194.000
50
$35.64
$1,782.000
100
$35.28
$3,528.000
250
+
$34.93
$8,732.500
Product Guides