help desk software
DATA SHEET

Q5-3X-11/4-01-QB6IN-5

Qualtek Electronics

Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1-1/4" - L: 6" - 5/Pkg

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-3X-11/4-01-QB6IN-5
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-45 to 125 °C
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1-1/4" - L: 6" - 5/Pkg
Search Keywords:
Q53X11401QB6IN5
IN STOCK: 50
Can Ship immediately
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.07
$70.700
30
$5.81
$174.300
100
$4.79
$479.000
250
$4.18
$1,045.000
500
$3.81
$1,905.000
1,000
$3.72
$3,720.000
2,500
$3.63
$9,075.000
5,000 +
$3.57
$17,850.000
Tools/3D Models
Product Guides