Q5-3X-1/2-01-QB6IN-14
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - L: 6" - 14/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-3X-1/2-01-QB6IN-14
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-45 to 125 °C
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - L: 6" - 14/Pkg
Search Keywords:
Q53X1201QB6IN14
IN STOCK:
30
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$11.80
$118.000
50
$8.00
$400.000
250
$6.72
$1,680.000
500
+
$6.64
$3,320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides