Q5-3X-1/4-01-QB48IN-25
Qualtek ElectronicsAdhesive Lined Heat Shrink Tubing - Dual Wall - Polyolefin - 3:1 - Black - ID: 1/4" - L: 48" - 25/Pkg. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-3X-1/4-01-QB48IN-25
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-45 to 125 °C
The Q5-3X-1/4-01-QB48IN-25 is dual-wall, adhesive lined tubing manufactured by co-extrusion of polyolefin and hot-melt adhesive. Designed to provide insulation and sealing protection against water and moisture for a wide variety of applications such as automotive harnessing, bundled wires, ship board cables, metal tubes and many others.
Search Keywords:
Q53X1401QB48IN25
IN STOCK:
363
Can Ship immediately
Manufacturer Stock:
576
can ship
12/9/24
Price Per:
Package
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
$35.98
$35.980
5
$32.94
$164.700
10
$24.52
$245.200
30
$23.34
$700.200
100
$22.46
$2,246.000
250
$22.23
$5,557.500
500
+
$22.01
$11,005.000
Product Guides
CUSTOMERS
ALSO BOUGHT
172343-1
Connector Housing - Mini Universal MATE-N-LOK Series - Receptacle - 2 Ways - 4.14 mm.
173063-2
.070 ECONOSEAL 2P CAP HSG
32996
TERMINAL,SOLIS R 8 8
1939708-1
Industrial Ethernet Cat5e (AWG
Q5-3X-3/16-01-QB48IN-25
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pk...