Q5-3X-1/8-01-SS200M
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/8" - 200m/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-3X-1/8-01-SS200M
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-45 to 125 °C
Inside Diameter After Shrinking:
1 mm
Inside Diameter Before Shrinking:
3 mm
The QUALTEK ELECTRONICS Q5-3X-1/8-01-SS200M is a high-quality heat shrink tubing designed for various electrical and electronic applications. This tubing features a 2-wall construction with an adhesive lining for added insulation and protection. Made from durable polyolefin material, it offers excellent resistance to heat, chemicals, and UV rays.With a 3:1 shrink ratio, this heat shrink tubing can easily accommodate a wide range of cable and wire sizes. Its clear black color provides a professional and sleek finish to any project. The inner diameter of this tubing is 1/8, making it ideal for smaller gauge wire connections.Packaged in a convenient 200m spool, the Q5-3X-1/8-01-SS200M is perfect for bulk applications or installations where a large quantity of heat shrink tubing is required. Trust QUALTEK ELECTRONICS for reliable and cost-effective solutions in the field of heat shrink technology.
Search Keywords:
Q53X1801SS200M
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
29
can ship
12/2/24
Price Per:
Spool
Factory Lead-Time
18 Weeks
can ship
3/25/25
Quantity
Unit Price
Ext. Price
1
$145.84
$145.840
5
$134.95
$674.750
10
$129.17
$1,291.700
25
$106.52
$2,663.000
50
$103.68
$5,184.000
75
$102.12
$7,659.000
100
+
$93.01
$9,301.000
Product Guides