Q5-3X-2-01-QB48IN-5
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 2" - L: 48" - 5/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-3X-2-01-QB48IN-5
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-45 to 125 °C
Inside Diameter After Shrinking:
19 mm
Inside Diameter Before Shrinking:
50 mm
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 2" - L: 48" - 5/Pkg
Search Keywords:
Q53X201QB48IN5
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$83.24
$83.240
10
$69.58
$695.800
25
$68.89
$1,722.250
50
$68.20
$3,410.000
100
$67.52
$6,752.000
250
$66.84
$16,710.000
500
+
$66.17
$33,085.000
Product Guides