Q5-3X-2-01-QB6IN-3
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 2" - L: 6" - 3/Pkg
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-3X-2-01-QB6IN-3
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack
10
Package Type:
Tray
Type:
Tubing6705
Body Material:
Polyolefin6692
Shrink Wall Type:
Dual6703
Styles:
Straight6704
Shrink Ratio:
3:16702
Dielectric Strength:
N/A
Color:
Black6693
Operating Temperature:
-45 to 125 °C
Inside Diameter After Shrinking:
19 mm
Inside Diameter Before Shrinking:
50 mm
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 2" - L: 6" - 3/Pkg
Search Keywords:
Q53X201QB6IN3
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$9.482
$9.482
10
$8.620
$86.200
30
$7.000
$210.000
100
$5.760
$576.000
250
$5.010
$1,252.500
500
$4.560
$2,280.000
1,000
$4.440
$4,440.000
2,500
$4.320
$10,800.000
5,000
+
$4.260
$21,300.000
Product Guides