help desk software
DATA SHEET

Q5-3X-3/16-01-QB48IN-25

Qualtek Electronics

Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pkg

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-3X-3/16-01-QB48IN-25
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-45 to 125 °C
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pkg
Search Keywords:
Q53X31601QB48IN25
IN STOCK: 26
Ships today, if you order in
Manufacturer Stock:
597   can ship 12/2/24
Price Per:
Package
Factory Lead-Time
18 Weeks can ship 3/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.44
$35.440
5
$27.58
$137.900
30
$23.77
$713.100
50
$22.43
$1,121.500
100
$21.65
$2,165.000
250
$21.33
$5,332.500
500 +
$21.01
$10,505.000
Tools/3D Models
Product Guides