Q5-3X-3/16-01-SS100M
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/16" - 100m/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-3X-3/16-01-SS100M
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-45 to 125 °C
Inside Diameter After Shrinking:
1.5 mm
Inside Diameter Before Shrinking:
4.8 mm
The Q5-3X-3/16-01-SS100M is a high-quality heat shrink tubing featuring 2 walls with adhesive backing. Made from durable polyolefin material, this tubing has a 3:1 shrink ratio and is transparent black in color. With an inner diameter of 3/16", this spool contains 100 meters of tubing, making it ideal for a wide range of electrical and automotive applications.
Search Keywords:
Q53X31601SS100M
IN STOCK:
0
On Order:
10
can ship 1/15/25
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$116.89
$116.890
5
$89.33
$446.650
10
$81.61
$816.100
25
$75.91
$1,897.750
50
$74.20
$3,710.000
100
$72.48
$7,248.000
250
+
$71.76
$17,940.000
Product Guides