Q5-3X-3/4-01-SS25M
Qualtek ElectronicsHeat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/4" - 25m/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-3X-3/4-01-SS25M
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-45 to 125 °C
Inside Diameter After Shrinking:
6 mm
Inside Diameter Before Shrinking:
19 mm
This heat shrink tubing features a dual-wall design with adhesive lining for added protection and insulation. Made from durable polyolefin material, it has a 3:1 shrink ratio and comes in a sleek black color. With an inner diameter of 3/4 inch, this heat shrink tubing is perfect for a wide range of applications. Each spool contains 25 meters of tubing, ensuring you have more than enough for your project needs.
Search Keywords:
Q53X3401SS25M
IN STOCK:
6
Can Ship immediately
On Order:
7
can ship 1/1/25
Minimum Order:
5
Multiple:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$92.61
$463.050
10
$85.37
$853.700
25
$81.11
$2,027.750
50
$80.24
$4,012.000
100
$79.37
$7,937.000
250
+
$78.58
$19,645.000
Product Guides