Q5-3X-3/8-01-QB48IN-25
Qualtek ElectronicsAdhesive Lined Heat Shrink Tubing - Dual Wall - Pack of 25 48" Cut Pieces - 3:1 - 0.354 " - 9 mm - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q5-3X-3/8-01-QB48IN-25
RoHS:
No
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-45 to 125 °C
The Q5-3X-3/8-01-QB48IN-25 is dual-wall, adhesive lined tubing manufactured by co-extrusion of polyolefin and hot-melt adhesive. Designed to provide insulation and sealing protection against water and moisture for a wide variety of applications such as automotive harnessing, bundled wires, ship board cables, metal tubes and many others.
Search Keywords:
Q53X3801QB48IN25
IN STOCK:
55
Ships today, if you order in
Manufacturer Stock:
263
can ship
12/2/24
Price Per:
Package
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$50.68
$50.680
5
$47.86
$239.300
10
$40.24
$402.400
25
$39.83
$995.750
50
$32.94
$1,647.000
100
$30.80
$3,080.000
250
+
$30.49
$7,622.500
Product Guides
CUSTOMERS
ALSO BOUGHT
Q5-3X-1/4-01-QB48IN-25
Adhesive Lined Heat Shrink Tubing - Dual Wall - Polyolefin - 3:1 - Black - ID: 1/4" - L: 4...
1939708-1
Industrial Ethernet Cat5e (AWG
Q5-3X-3/16-01-QB48IN-25
Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pk...
DF13-10S-1.25C
1.25mm Pitch Miniature Crimping Connectors (UL Certified)
HIX-1/4-BLK-250
Heat Shrink Tubing - Polyolefin - Thin Wall - 2:1 - Black - ID: 0.25" - 250Ft/Spl