Q-716
Qualtek ElectronicsPower entry connector plug – 20 A – 125 VAC - Free hanging (in-line) mount- Male blades NEMA 5 20P – Screw termination – Straight - 03 Positions
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-716
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The Qualtek Electronics Q-716 is a power entry plug with three terminals - (Male blades NEMA 5-20P) -. It has a current rating of 20 A, a voltage rating of 125 V and a free hanging (in-line) mounting type.
Search Keywords:
Q716
IN STOCK:
419
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
4
$6.495
$25.980
10
$5.670
$56.700
18
$5.513
$99.234
50
$5.174
$258.700
100
$4.916
$491.600
250
$4.355
$1,088.750
500
+
$3.698
$1,849.000
Product Guides