Q-718
Qualtek ElectronicsConn Power SKT 3 POS ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-718
RoHS:
Yes
HTS:
8536698000
COO:
TW
Supplier Standard Pack
18
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The Qualtek Electronics part Q-718 is a high-quality power connector socket designed for a wide range of applications. It features a durable construction and a compact design, making it suitable for cable mount installations. This connector socket is equipped with 3 positions and 3 terminals, providing flexibility and reliability in power connections. With its 1 port design, it offers seamless integration and easy installation. The Q-718 power connector socket from Qualtek Electronics ensures secure and stable power transmission, making it an excellent choice for various electronic projects and devices.
Search Keywords:
Q718
IN STOCK:
330
Ships today, if you order in
Manufacturer Stock:
674
can ship
12/9/24
Minimum Order:
18
Multiple:
18
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
18
$6.303
$113.454
54
$6.235
$336.690
108
$5.473
$591.084
252
$5.083
$1,280.916
504
$5.032
$2,536.128
1,008
$4.556
$4,592.448
2,502
$4.511
$11,286.522
5,004
+
$4.465
$22,342.860
Product Guides
CUSTOMERS
ALSO BOUGHT
515PR
15 Amp, 125 Volt, NEMA 5-15P, 2-Pole, 3-Wire Plug, Straight Blade, Rubber - Black
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...
7201MD9ABE
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/...
D2C0303S
Rotary Switches
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...