help desk software
DATA SHEET

Q-720

Qualtek Electronics

Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-720
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords:
Q720
IN STOCK: 17
Ships today, if you order in
You may purchase in-stock quantity up to 17
Minimum Order:
18
Available in less than min:
17
Multiple:
18
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.236
$5.236
18
$4.760
$85.680
54
$3.920
$211.680
108
$3.750
$405.000
252
$3.650
$919.800
504
$3.470
$1,748.880
1,008
$3.380
$3,407.040
2,502
$3.300
$8,256.600
5,004 +
$3.250
$16,263.000
Tools/3D Models