Q-722
Qualtek ElectronicsConn Power SKT 3 POS ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-722
RoHS:
Yes
HTS:
8536698000
COO:
TW
Supplier Standard Pack
18
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The QUALTEK ELECTRONICS part Q-722 is a high-quality power socket connector with a 3-position cable mount design. This connector features 3 terminals and is suitable for use in various electronic applications. Connect power cables with ease using this reliable and durable connector, which is designed for efficient and secure cable connections.
Search Keywords:
Q722
IN STOCK:
44
Can Ship immediately
Minimum Order:
18
Multiple:
18
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
18
$8.386
$150.948
54
$7.429
$401.166
108
$6.749
$728.892
252
$6.556
$1,652.112
504
$6.491
$3,271.464
1,008
$4.872
$4,910.976
2,502
$4.824
$12,069.648
5,004
+
$4.775
$23,894.100
Product Guides