help desk software
DATA SHEET

Q-726

Qualtek Electronics

Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-726
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords:
Q726
IN STOCK: 27
Can Ship immediately
Minimum Order:
18
Multiple:
18
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.072
$6.072
18
$5.520
$99.360
54
$5.461
$294.894
108
$4.868
$525.744
252
$4.819
$1,214.388
504
$4.771
$2,404.584
1,008
$3.581
$3,609.648
2,502
$3.545
$8,869.590
5,004 +
$3.509
$17,559.036
Tools/3D Models