help desk software
DATA SHEET

Q-728

Qualtek Electronics

Conn Power SKT 3 POS ST Cable Mount 3 Terminal 1 Port

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
Q-728
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
CARTON
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
Conn Power SKT 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords:
Q728
IN STOCK: 126
Can Ship immediately
Manufacturer Stock:
549   can ship 12/6/24
Minimum Order:
18
Multiple:
18
Factory Lead-Time
16 Weeks can ship 3/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
18
$6.78
$122.040
54
$6.68
$360.720
108
$5.51
$595.080
252
$5.43
$1,368.360
504
$5.35
$2,696.400
1,008
$4.54
$4,576.320
2,502
$4.47
$11,183.940
5,004 +
$4.40
$22,017.600
Tools/3D Models