QAWA-36-12-US01
Qualtek ElectronicsAC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - NA Input Blades - Lvl VI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QAWA-36-12-US01
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
36 W
Output Voltage:
12 VDC
Output Current:
3.0 A
Ripple & Noise:
240 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
BSMI, CB, CE,cULus, PSE, RCM
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not Spec'd
Output Connector Diameters:
Not Spec'd
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
100 to 240
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
240
Input Frequency:
50 to 60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
79.0 x 34.0 x 74.0 mm
Dimensions L x W x H(in):
3.11 x 1.34 x 2.92 in
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - NA Input Blades - Lvl VI
Search Keywords:
QAWA3612US01
IN STOCK:
94
Ships today, if you order in
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$25.83
$25.830
10
$22.11
$221.100
25
$20.73
$518.250
50
$20.40
$1,020.000
100
$18.99
$1,899.000
300
$18.71
$5,613.000
500
+
$18.52
$9,260.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides