QFWB-10-12-US01
Qualtek ElectronicsAC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades - Lvl VI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QFWB-10-12-US01
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
12 W
Output Voltage:
12 VDC
Output Current:
1.0 A
Ripple & Noise:
200 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not Spec'd
Output Connector Diameters:
Not Spec'd
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
100 to 240
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
240
Input Frequency:
50 to 60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
59.0 x 40.9 x 32.5 mm
Dimensions L x W x H(in):
2.33 x 1.61 x 1.05 in
AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades - Lvl VI
Search Keywords:
QFWB1012US01
IN STOCK:
42
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3
$9.15
$27.450
25
$7.83
$195.750
100
$6.84
$684.000
300
$6.71
$2,013.000
500
+
$6.61
$3,305.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RAYMT4U
MINI-TEMP
GT3A-4EAF20
Time Delay Relay DPDT 5A 100V to 240VAC Plug-In
RTE-B1AD24
Multi range timer
SC110NJ
Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
BA-1RV111-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...