QFWB-10-5-USUB
Qualtek ElectronicsAC/DC Adapter - Wall Mount - 10.2 Watts: 5V @ 2.1A - USB - Type A - NA Input Blades - Lvl VI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QFWB-10-5-USUB
RoHS:
Yes
HTS:
8504409510
COO:
CN
Supplier Standard Pack
100
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
10.5 W
Output Voltage:
5 VDC
Output Current:
2.1 A
Ripple & Noise:
200 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cULus
Efficiency:
Not Spec'd
Output Connector Type:
USB - A Jack
Output Connector Polarity:
Not App
Output Connector Diameters:
Not Spec'd
Output Connector Angle:
Not App
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
100 to 240
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
240
Input Frequency:
50 to 60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
59.0 x 40.9 x 32.5 mm
Dimensions L x W x H(in):
2.33 x 1.61 x 1.05 in
AC/DC Adapter - Wall Mount - 10.2 Watts: 5V @ 2.1A - USB - Type A - NA Input Blades - Lvl VI
Search Keywords:
QFWB105USUB
IN STOCK:
90
Can Ship immediately
Manufacturer Stock:
327
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
18 Weeks
can ship
3/27/25
Quantity
Unit Price
Ext. Price
5
$8.87
$44.350
25
$8.05
$201.250
50
$7.68
$384.000
100
$7.46
$746.000
300
$6.55
$1,965.000
500
$6.24
$3,120.000
1,000
+
$6.08
$6,080.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides