help desk software
DATA SHEET

QFWB-5-5-US01

Qualtek Electronics

AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - NA Input Blades - Lvl VI

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QFWB-5-5-US01
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
6 W
Output Voltage:
5 VDC
Output Current:
1.2 A
Ripple & Noise:
200 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not Spec'd
Output Connector Diameters:
Not Spec'd
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
100 to 240
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
240
Input Frequency:
50 to 60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
38.7 x 23.7 x 42.0 mm
Dimensions L x W x H(in):
1.53 x 0.94 x 1.66 in
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - NA Input Blades - Lvl VI
Search Keywords:
QFWB55US01
IN STOCK: 100
Ships today, if you order in
Manufacturer Stock:
562   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
18 Weeks can ship 3/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.48
$37.400
25
$6.27
$156.750
100
$5.80
$580.000
300
$4.96
$1,488.000
500
$4.72
$2,360.000
1,000
$4.60
$4,600.000
2,500
$4.48
$11,200.000
5,000 +
$4.41
$22,050.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides