help desk software
DATA SHEET

QFWB-65-12-US01

Qualtek Electronics

AC/DC External Wall Mount (Class II) Adapter - Fixed Blade Input Type - 100 to 240 VAC Input - 5A 12V Output - 60 W - 47.2" (1.20m) Cord Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QFWB-65-12-US01
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
The QFWB-65-12-US01 is AC/DC adapter with dimensions: 4.62" L x 1.98" W x 1.32" H (117.3mm x 50.3mm x 33.5mm). Operating temperature range is from 0°C to 40°C.
Search Keywords:
QFWB6512US01
IN STOCK: 500
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.20
$17.200
25
$14.45
$361.250
50
$13.84
$692.000
125
$13.60
$1,700.000
250
$13.39
$3,347.500
375
$13.19
$4,946.250
500 +
$12.99
$6,495.000
Tools/3D Models
Product Guides