Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QGKF-320-48
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
6.7 A
Maximum Output Power:
320 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 99 x 50 mm
AC/DC Power Supply Single-OUT 48V 6.7A 320W 9-Pin
Search Keywords:
QGKF32048
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/6/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
22 Weeks
can ship
4/24/25
Quantity
Unit Price
Ext. Price
1
$226.402
$226.402
25
$205.820
$5,145.500
50
$108.630
$5,431.500
75
$74.710
$5,603.250
100
+
$73.210
$7,321.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides