Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QPD-150-12
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88,176,132,264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
12.5 A
Maximum Output Power:
150 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 98 x 38 mm
AC/DC Power Supply Single-OUT 12V 12.5A 150W Carton
Search Keywords:
QPD15012
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$57.59
$57.590
25
$55.22
$1,380.500
100
$49.94
$4,994.000
300
$45.40
$13,620.000
500
+
$44.03
$22,015.000
Product Guides