Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QPD-150-24
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88,176,132,264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
6.5 A
Maximum Output Power:
150 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 98 x 38 mm
AC/DC Power Supply Single-OUT 24V 6.5A 150W Carton
Search Keywords:
QPD15024
IN STOCK:
0
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$151.34
$151.340
25
$55.22
$1,380.500
100
$49.94
$4,994.000
300
$45.40
$13,620.000
500
+
$26.35
$13,175.000
Product Guides