help desk software
DATA SHEET

QPD-15-12

Qualtek Electronics

AC/DC Power Supply Single-OUT 12V 1.3A 15W 5-Pin Bulk

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QPD-15-12
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Carton
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
1.3 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
79 x 50.4 x 28 mm
AC/DC Power Supply Single-OUT 12V 1.3A 15W 5-Pin Bulk
Search Keywords:
QPD1512
IN STOCK: 0
Manufacturer Stock:
27   can ship 12/6/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
22 Weeks can ship 4/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$37.21
$930.250
50
$22.90
$1,145.000
75
$18.13
$1,359.750
100 +
$17.76
$1,776.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides