Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QPD-15-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Carton
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
3 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
79 x 50.4 x 28 mm
AC/DC Power Supply Single-OUT 5V 3A 15W 5-Pin Bulk
Search Keywords:
QPD155
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$37.21
$930.250
50
$22.90
$1,145.000
75
$18.13
$1,359.750
100
+
$17.76
$1,776.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides