Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QPD-50-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Carton
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.2 A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 82 x 35 mm
AC/DC Power Supply Single-OUT 24V 2.2A 50W 5-Pin Bulk
Search Keywords:
QPD5024
IN STOCK:
0
Manufacturer Stock:
82
can ship
12/6/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
22 Weeks
can ship
4/24/25
Quantity
Unit Price
Ext. Price
25
$53.97
$1,349.250
50
$33.21
$1,660.500
75
$26.29
$1,971.750
100
+
$25.77
$2,577.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides