help desk software
DATA SHEET

QPD-60-12

Qualtek Electronics

AC/DC Power Supply Single-OUT 12V 5A 60W Carton

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QPD-60-12
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
129 x 98 x 38 mm
AC/DC Power Supply Single-OUT 12V 5A 60W Carton
Search Keywords:
QPD6012
IN STOCK: 28
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.21
$67.210
5
$60.40
$302.000
10
$56.37
$563.700
25
$54.12
$1,353.000
50
$49.98
$2,499.000
100
$46.80
$4,680.000
250 +
$44.38
$11,095.000
Tools/3D Models
Product Guides