Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QPDF-320-12
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Carton
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
25 A
Maximum Output Power:
320 W
Input Connector Type:
Screw Terminal Block
Dimension:
226.5 x 115 x 49.6 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 12V 25A 320W Carton
Search Keywords:
QPDF32012
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$131.06
$131.060
5
$105.79
$528.950
10
$102.51
$1,025.100
25
$99.38
$2,484.500
50
$98.39
$4,919.500
75
$97.40
$7,305.000
100
+
$96.43
$9,643.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides