Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QPDF-320-5
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Carton
Type:
Switching
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
60 A
Maximum Output Power:
320 W
Input Connector Type:
Screw Terminal Block
Dimension:
226.5 x 115 x 49.6 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 5V 60A 320W Carton
Search Keywords:
QPDF3205
This product is discontinued, but still in stock
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
438
can ship
12/6/24
MOQ for out of Stock Qty:
25
Quantity
Unit Price
Ext. Price
1
$161.30
$161.300
5
$143.89
$719.450
10
$138.30
$1,383.000
25
$135.75
$3,393.750
50
$101.59
$5,079.500
75
$100.57
$7,542.750
100
+
$99.57
$9,957.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides