QSB-60-01
Qualtek ElectronicsThrml Mgmt Access Filter Shield 60mm Steel Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QSB-60-01
RoHS:
Yes
HTS:
8414901080
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Filter Shield
Material:
Steel
Color:
N/A
Fits Fan Size:
60 mm
Family:
QSB
Operating Temperature:
N/A
Dimension:
62mm x 0.2mm x 62mm
The QUALTEK ELECTRONICS QSB-60-01 is a thermal management access filter shield designed to provide efficient and reliable airflow in electronic systems. With its 60mm size and durable steel construction, this bulk package is perfect for businesses and organizations that require a large quantity of shields for their applications. The QSB-60-01 acts as a protective barrier, preventing debris, dust, and other contaminants from entering sensitive electronic components while allowing proper airflow to dissipate heat efficiently. It is an essential component for maintaining the optimal performance and longevity of electronic devices and can be easily installed in various equipment and systems. Trust QUALTEK ELECTRONICS to deliver high-quality, dependable thermal management solutions with the QSB-60-01 access filter shield.
Search Keywords:
QSB6001
IN STOCK:
648
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.91
$34.550
50
$5.50
$275.000
100
$4.81
$481.000
300
$4.67
$1,401.000
500
$4.08
$2,040.000
1,000
$4.02
$4,020.000
2,500
$3.96
$9,900.000
5,000
+
$3.90
$19,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658649-1
KIT,HDP-20,OVRMLD,RCPT,SIZE 3,
MS3102R16-10P
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
PA225L30
Film Capacitor - 2.2uF - ±20% Tolerance - 250Vac - IEC/EN 60384-14 class X2 - Supported Ma...
ME30A2403F01
Plug-In Adapter Single-OUT 24V 1.33A 30W
PE60251B1-000U-A99
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 36.0 CFM (1.01m³/min) - 44...