QSB-80-01
Qualtek ElectronicsThrml Mgmt Access Filter Shield 80mm Steel Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QSB-80-01
RoHS:
Yes
HTS:
8414901080
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Fan Guard
Material:
Steel
Color:
N/A
Fits Fan Size:
N/A
Family:
QSB
Operating Temperature:
N/A
Dimension:
82 x 82 x 0.2 mm
The QUALTEK ELECTRONICS QSB-80-01 is a thermal management solution designed to enhance the performance of electronic devices by regulating airflow and preventing dust and debris buildup. This access filter shield is made of durable steel and is specifically designed for 80mm fans. It is available in bulk quantities, making it an ideal choice for OEMs and electronics manufacturers. Upgrade your thermal management system with the QSB-80-01 and ensure optimal performance and longevity for your electronic devices.
Search Keywords:
QSB8001
IN STOCK:
1,192
Ships today, if you order in
Manufacturer Stock:
144
can ship
11/25/24
Minimum Order:
3
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
3
$9.85
$29.550
25
$5.44
$136.000
100
$4.91
$491.000
250
$4.70
$1,175.000
500
$4.52
$2,260.000
1,000
+
$4.45
$4,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1571610-2
Sealed R/A Tact switch, Sealed
172166-1
3 CIR UNIV M-N-L PLUG
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
87159-6
06 MODI CRMP S-I HSG SR .156CL