QSB-92-01
Qualtek ElectronicsThrml Mgmt Access Filter Shield 92mm Steel Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
QSB-92-01
RoHS:
Yes
HTS:
8414901080
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Type:
Filter Shield
Material:
Steel
Color:
N/A
Fits Fan Size:
92 mm
Family:
QSB
Operating Temperature:
N/A
Dimension:
94mm x 0.2mm x 94mm
The QUALTEK ELECTRONICS part QSB-92-01 is a thermal management accessory that provides reliable protection for electronic components. This 92mm steel bulk filter shield is designed to efficiently manage heat and maintain optimal performance within electronic devices. The shield effectively filters out dust and other contaminants, ensuring long-lasting durability and reliability. Ideal for industrial and commercial applications, this high-quality accessory offers easy installation and is built with exceptional attention to detail. Trust QUALTEK ELECTRONICS for top-notch thermal management solutions, and enhance the performance and lifespan of your electronic systems with the QSB-92-01.
Search Keywords:
QSB9201
IN STOCK:
50
Ships today, if you order in
On Order:
100
can ship 3/19/25
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$11.99
$59.950
25
$10.41
$260.250
50
$9.61
$480.500
100
$8.36
$836.000
250
$7.80
$1,950.000
500
$7.27
$3,635.000
1,000
+
$7.00
$7,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
90121-0762
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
PIC16F872-I/SO
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 -...
16TZV680M10X10.5
Aluminum Electrolytic - SMD - 680uF - 20% - 16VDC - 10mm dia x 10.5mm - -55 to 105°C