104M06QC22
Quantic PaktronCap RC Network 0.1uF 600V 20% 22 Ohm 10% 1/2W 1R/1C 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Quantic Paktron
Part No:
104M06QC22
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Failure Rate:
N/R
Family:
QC
Dielectric:
PET2456
Capacitance Tolerance:
202453%
Construction:
N/A
Dimension:
27.42470(Max)mm x 9.9(Max)mm x 16.7(Max)mm
Capacitance Value:
0.12454uF
Lead Diameter:
N/A
The Paktron part 104M06QC22 is a high-quality capacitor and resistor network designed for efficient circuit filtering and noise reduction. With a capacitance of 0.1uF and a voltage rating of 600V, this component offers reliable performance in a variety of applications. The capacitor has a tolerance of 20% while the resistor has a tolerance of 10%, providing accurate and precise results. With a power rating of 1/2W and an operating temperature of 85°C, this RC network is built to withstand challenging conditions. The 22 Ohm resistor and 1uF capacitor combination deliver excellent impedance matching and signal integrity. As a versatile and durable component, the Paktron part 104M06QC22 is ideal for use in power supplies, audio amplifiers, and other electronic systems.
Search Keywords:
104M06QC22
IN STOCK:
223
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$11.77
$58.850
10
$6.59
$65.900
25
$6.49
$162.250
50
$6.39
$319.500
63
$6.30
$396.900
125
$6.20
$775.000
188
$6.11
$1,148.680
250
+
$6.02
$1,505.000
Please Note:
Item may be subject to tariff fee if shipping within the United States