106K050CS4G
Quantic PaktronCap Film 10uF 50V PET 10% (15.7 X 12.7 X 8.1mm) Gull Wing DIP 0.003 Ohm 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Quantic Paktron
Part No:
106K050CS4G
RoHS:
No
HTS:
8532250045
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Dielectric:
PET2327
Voltage:
502347VDC,352347VAC
Capacitance Value:
102325uF
Tolerance:
102345%
Mounting:
Surface Mount2334
Termination Style:
Gull Wing2344
Size:
15.7 x 12.7 x 8.1 mm
The Paktron Part 106K050CS4G is a high-quality capacitor film suitable for a wide range of electronic applications. With a capacitance value of 10uF and a voltage rating of 50V, this capacitor ensures smooth and reliable power flow within your circuit. The PET construction of this capacitor provides excellent stability and low ESR (Equivalent Series Resistance) for optimal performance. Its compact dimensions (15.7 X 12.7 X 8.1mm) make it compatible with space-constrained designs. Featuring a gull wing DIP configuration, this capacitor allows easy mounting onto the PCB. With a 10% tolerance and a maximum operating temperature of 125°C, this capacitor is designed to withstand demanding operating conditions reliably. Its ultra-low resistance of 0.003 Ohm ensures efficient current flow and minimal power loss. Trust the Paktron Part 106K050CS4G for your capacitor needs, as it combines superior electrical characteristics, durability, and ease of use in a single component.
Search Keywords:
106K050CS4G
IN STOCK:
110
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$74.05
$74.050
5
$72.94
$364.700
10
$57.36
$573.600
25
$56.50
$1,412.500
50
$50.76
$2,538.000
75
$50.00
$3,750.000
100
+
$48.78
$4,878.000