help desk software
DATA SHEET

405K100CS4G

Quantic Paktron

Film Capacitor - Polyester/Metallized - 4 µF - ±10% Tolerance - 80VAC/100VDC - 7 mOhms ESR - 6-SMD - Gull Wing - Surface Mount.

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Quantic Paktron
Part No:
405K100CS4G
RoHS:
No
HTS:
8532250080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
The 405K100CS4G is film capacitor with dimensions: 0.449" L x 0.500" W x 0.248" H (11.40mm x 12.70mm x 6.30mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
405K100CS4G
IN STOCK: 590
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.50
$44.500
5
$43.84
$219.200
10
$34.90
$349.000
25
$30.49
$762.250
50
$27.89
$1,394.500
75
$27.47
$2,060.250
100 +
$26.76
$2,676.000
Tools/3D Models