help desk software
DATA SHEET

DSC-2209

Quest Technology

Conn D-Subminiature F 9 POS Crimp ST Panel Mount 9 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Quest Technology
Part No:
DSC-2209
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Termination Method:
Crimp
Shell Size:
E
Number of Contacts:
9
Contact Plating:
N/A
Operating Temperature:
N/A
Conn D-Subminiature F 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Search Keywords:
DSC2209
IN STOCK: 1,271
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.720
$27.200
50
$2.520
$126.000
100
$1.260
$126.000
250
$0.527
$131.750
500
$0.456
$228.000
1,000
$0.424
$424.000
2,500 +
$0.413
$1,032.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides