help desk software
DATA SHEET

HDI-1403

Quest Technology

Cable Assembly HDMI 0.076m 28AWG USB to USB PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Quest Technology
Part No:
HDI-1403
RoHS:
Yes
HTS:
8544422000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
HDMI
Gender:
PL-PL
Wire Size:
28 AWG
Cable Length:
0.076 m
Operating Temperature:
N/A
Cable Assembly HDMI 0.076m 28AWG USB to USB PL-PL
IN STOCK: 16
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.08
$27.080
10
$6.77
$67.700
25
$4.51
$112.750
50
$4.16
$208.000
100
$3.87
$387.000
250
$3.61
$902.500
500
$3.52
$1,760.000
1,000 +
$3.47
$3,470.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides