Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Quest Technology
Part No:
NBW-1062
RoHS:
Yes
HTS:
8544491000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
8
Conductor Material:
N/A
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Unshielded Twisted Pair Cable
Unshielded Twisted Pair Cable 8Conductors 23AWG 304.8m Box
Search Keywords:
NBW1062There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Product Guides