help desk software
DATA SHEET

NBW-1068

Quest Technology

Cat6 PVC Riser - UTP 550MHZ Network Cable - 1000FT - White.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Quest Technology
Part No:
NBW-1068
RoHS:
Yes
HTS:
8544491000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Conductors:
8
Conductor Material:
Bare Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
CAT6-U/UTP Cable
The NBW-1068 Cat6 UTP 550MHz cable is designed for indoor high speed Gigabit data and voice applications. It is constructed of 4-pairs of 23 AWG unshielded twisted pair copper wires with a flexible High-Density Polyethelene divider which isolates the pair
Search Keywords:
NBW1068
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$228.57
$228.570
3
$213.30
$639.900
5 +
$207.79
$1,038.950
Tools/3D Models
Product Guides