Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Quest Technology
Part No:
NMP-8225
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Telephone/Telecom
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
PL
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Telephone/Telecom PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords:
NMP8225
IN STOCK:
1,400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4820
$48.200
200
$0.4591
$91.820
300
+
$0.4545
$136.350
Product Guides
CUSTOMERS
ALSO BOUGHT
GLD-5
Fuse Pin Indicating Fast Acting 5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
350550-1
UMNL SOK 20-14 PTPBR L/P
43F25RE
Res Wirewound 25 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
TN0110N3-G
Trans MOSFET N-CH Si 100V 0.35A 3-Pin TO-92 Bag
462A011-25-0
Cable Accessories One to Three Cables Transition Elastomer