help desk software
DATA SHEET

NPC-0515

Quest Technology

Cable Assembly UTP 4.572m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Quest Technology
Part No:
NPC-0515
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
4.572 m
Cable Type:
Unshielded Twisted Pair
Cable Assembly UTP 4.572m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
IN STOCK: 0
Minimum Order:
40
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$2.342
$93.680
50
$2.319
$115.950
100
$2.296
$229.600
250 +
$2.273
$568.250
Tools/3D Models
Product Guides